
MAX14589EEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX14589EEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14589EEVKIT# |
Description | EVAL BOARD FOR MAX14589 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14589 - Analog Switch Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Analog Switch | |
Embedded | - | |
Utilized IC / Part | MAX14589 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.23000 | $105.23 |
| Unit Price without VAT: | $105.23000 |
|---|---|
| Unit Price with VAT: | $114.70070 |

