8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1284BESA+

DigiKey Part Number
MAX1284BESA+-ND
Manufacturer
Manufacturer Product Number
MAX1284BESA+
Description
IC ADC 12BIT SAR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1284BESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
400k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$35.00000$35.00
10$28.13800$281.38
25$26.42360$660.59
100$24.53840$2,453.84
300$23.48753$7,046.26
500$23.09882$11,549.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$35.00000
Unit Price with VAT:$38.15000