RF IC Receiver General Purpose 3V ~ 5.5V Supply 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11947GTP+T

DigiKey Part Number
505-MAX11947GTP+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX11947GTP+T
Description
4 CHANNEL AISG 3.0 COMPLIANT MOD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Receiver General Purpose 3V ~ 5.5V Supply 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX11947GTP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Receiver
Frequency
-
RF Type
General Purpose
Secondary Attributes
3V ~ 5.5V Supply
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.50264$21,256.60
Manufacturers Standard Package
Unit Price without VAT:$8.50264
Unit Price with VAT:$9.26788