
MAX1028BEEP+ | |
|---|---|
DigiKey Part Number | MAX1028BEEP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1028BEEP+ |
Description | IC ADC 10BIT SAR 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 6, 12 Input 1 SAR 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1028BEEP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 6, 12 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.78000 | $23.78 |
| 10 | $18.88900 | $188.89 |
| 50 | $16.92720 | $846.36 |
| 100 | $16.31950 | $1,631.95 |
| 250 | $15.67820 | $3,919.55 |
| 500 | $15.29168 | $7,645.84 |
| Unit Price without VAT: | $23.78000 |
|---|---|
| Unit Price with VAT: | $25.92020 |

