MAX809REXR+T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4050AEX3-2.5/V+T

DigiKey Part Number
LM4050AEX3-2.5/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050AEX3-2.5/V+T
Description
IC VREF SHUNT 0.1% SC70-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050AEX3-2.5/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 587,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.00042$7,501.05
Manufacturers Standard Package
Unit Price without VAT:$3.00042
Unit Price with VAT:$3.27046