Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040CEX3-3.0+T

DigiKey Part Number
505-LM4040CEX3-3.0+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040CEX3-3.0+T
Description
IC VREF SHUNT 0.5% SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CEX3-3.0+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
45µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
67 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.86139$2,153.47
5,000$0.84129$4,206.45
7,500$0.83121$6,234.07
12,500$0.82006$10,250.75
Manufacturers Standard Package
Unit Price without VAT:$0.86139
Unit Price with VAT:$0.93892