cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS76KHZ/BGA

DigiKey Part Number
DS76KHZ/BGA-ND
Manufacturer
Manufacturer Product Number
DS76KHZ/BGA
Description
XTAL OSC TCXO 76.8000KHZ CMOS
Customer Reference
Detailed Description
76.8 kHz TCXO CMOS Oscillator 5V 36-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
180µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
36-BGA
Size / Dimension
0.405" L x 0.455" W (10.29mm x 11.56mm)
Height - Seated (Max)
0.190" (4.83mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.