
DS2478ATB/VY+ | |
|---|---|
DigiKey Part Number | 505-DS2478ATB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | DS2478ATB/VY+ |
Description | IC SECURE COPROCESSOR 10-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Secure Coprocessor 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS2478ATB/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Secure Coprocessor | |
Applications | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.50000 | $4.50 |
| 10 | $3.75500 | $37.55 |
| 25 | $3.48120 | $87.03 |
| 100 | $3.12520 | $312.52 |
| 250 | $2.93248 | $733.12 |
| 624 | $2.77381 | $1,730.86 |
| 1,248 | $2.67438 | $3,337.63 |
| 3,120 | $2.56728 | $8,009.91 |
| Unit Price without VAT: | $4.50000 |
|---|---|
| Unit Price with VAT: | $4.90500 |

