
ADC0820CCM+T | |
|---|---|
DigiKey Part Number | 175-ADC0820CCM+TTR-ND - Tape & Reel (TR) 175-ADC0820CCM+TCT-ND - Cut Tape (CT) 175-ADC0820CCM+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC0820CCM+T |
Description | IC ADC 8BIT FLASH 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC0820CCM+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 8V | |
Voltage - Supply, Digital | 4.5V ~ 8V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.95000 | $23.95 |
| 10 | $19.02400 | $190.24 |
| 25 | $17.79240 | $444.81 |
| 100 | $16.43850 | $1,643.85 |
| 250 | $15.79332 | $3,948.33 |
| 500 | $15.40444 | $7,702.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.08446 | $15,084.46 |
| Unit Price without VAT: | $23.95000 |
|---|---|
| Unit Price with VAT: | $26.10550 |

