LED Lighting Color - Red, Green, Blue, White (RGBW) 624nm Red, 525nm Green, 457nm Blue 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-00MD09-0000_G2

DigiKey Part Number
475-LZ4-00MD09-0000_G2TR-ND - Tape & Reel (TR)
475-LZ4-00MD09-0000_G2CT-ND - Cut Tape (CT)
475-LZ4-00MD09-0000_G2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LZ4-00MD09-0000_G2
Description
LED RGBW 624/525/457/6100K SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting Color - Red, Green, Blue, White (RGBW) 624nm Red, 525nm Green, 457nm Blue 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
624nm Red, 525nm Green, 457nm Blue
Current - Test
700mA Red, 700mA Green, 700mA Blue, 700mA White
Voltage - Forward (Vf) (Typ)
2.5V Red, 3.6V Green, 3.2V Blue, 3.2V White
Lumens/Watt @ Current - Test
74 lm/W Red, 65 lm/W Green, 17 lm/W Blue, 107 lm/W White
Current - Max
1A Red, 1A Green, 1A Blue, 1A White
Luminous Flux @ Current/Temperature
130lm Red, 165lm Green, 39lm Blue, 240lm White
Temperature - Test
25°C
Viewing Angle
95°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
2828
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.154" (3.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.59000$16.59
10$12.84500$128.45
100$10.65880$1,065.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.07296$2,518.24
500$9.70830$4,854.15
750$9.52167$7,141.25
1,250$9.31130$11,639.12
Manufacturers Standard Package
Unit Price without VAT:$16.59000
Unit Price with VAT:$18.08310