


AT06-6S-OMRDBLU | |
|---|---|
DigiKey Part Number | 889-AT06-6S-OMRDBLU-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-OMRDBLU |
Description | 6 POSITION OVERMOLDED PLUG, SOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-OMRDBLU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.20000 | $3.20 |
| 10 | $2.72400 | $27.24 |
| 25 | $2.55240 | $63.81 |
| 50 | $2.43020 | $121.51 |
| 100 | $2.31410 | $231.41 |
| 250 | $2.16912 | $542.28 |
| 500 | $2.06554 | $1,032.77 |
| 1,000 | $1.96696 | $1,966.96 |
| 2,500 | $1.84390 | $4,609.75 |
| Unit Price without VAT: | $3.20000 |
|---|---|
| Unit Price with VAT: | $3.48800 |

