3 Rectangular Connectors - Housings Plug Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06-2S-SR02ORG

DigiKey Part Number
889-AT06-2S-SR02ORG-ND
Manufacturer
Manufacturer Product Number
AT06-2S-SR02ORG
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Orange
Datasheet
 Datasheet
EDA/CAD Models
AT06-2S-SR02ORG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Orange
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.16100$21.61
25$2.02560$50.64
50$1.92880$96.44
100$1.83650$183.65
250$1.72144$430.36
500$1.63922$819.61
1,000$1.56098$1,560.98
2,500$1.46330$3,658.25
Manufacturers Standard Package
Unit Price without VAT:$2.55000
Unit Price with VAT:$2.77950