


AT06-2S-OMRDBRN | |
|---|---|
DigiKey Part Number | 889-AT06-2S-OMRDBRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-OMRDBRN |
Description | 2 POSITION OVERMOLDED PLUG, SOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-OMRDBRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.95200 | $19.52 |
| 25 | $1.82880 | $45.72 |
| 50 | $1.74180 | $87.09 |
| 100 | $1.65850 | $165.85 |
| 250 | $1.55460 | $388.65 |
| 500 | $1.48034 | $740.17 |
| 1,000 | $1.40970 | $1,409.70 |
| 2,500 | $1.35837 | $3,395.93 |
| Unit Price without VAT: | $2.30000 |
|---|---|
| Unit Price with VAT: | $2.50700 |

