FS1-R26-2001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 4,943
Unit Price: $3.36690
Datasheet
FS1-R26-2001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1-R26-2001

DigiKey Part Number
FS1-R26-2001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS1-R26-2001
Description
CONN MINI SAS RCP 26P SLD RA SMD
Customer Reference
Detailed Description
26 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FS1-R26-2001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SAS, Mini
Number of Positions
26
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes