


MP-5XRJ45UNNE-002 | |
|---|---|
DigiKey Part Number | 3272-MP-5XRJ45UNNE-002-ND |
Manufacturer | |
Manufacturer Product Number | MP-5XRJ45UNNE-002 |
Description | CAT 5E UTP XOVER RJ45 BEIGE 2' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e, Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $4.98200 | $49.82 |
| 25 | $4.66880 | $116.72 |
| 50 | $4.44600 | $222.30 |
| 100 | $4.23370 | $423.37 |
| 250 | $3.96856 | $992.14 |
| 500 | $3.77920 | $1,889.60 |
| 1,000 | $3.59891 | $3,598.91 |
| 2,500 | $3.37382 | $8,434.55 |
| Unit Price without VAT: | $5.87000 |
|---|---|
| Unit Price with VAT: | $6.39830 |


