
RVPX-J16EC2 | |
|---|---|
DigiKey Part Number | 1178-RVPX-J16EC2-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-J16EC2 |
Description | VITA 46 CONNECTORS |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole VITA 46, Right End |
Datasheet | Datasheet |
EDA/CAD Models | RVPX-J16EC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 46, Right End | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.23000 | $47.23 |
| 10 | $40.14600 | $401.46 |
| 45 | $36.10578 | $1,624.76 |
| 90 | $35.62689 | $3,206.42 |
| Unit Price without VAT: | $47.23000 |
|---|---|
| Unit Price with VAT: | $51.48070 |

