Similar
Similar

XCR3256XL-10FT256I | |
|---|---|
DigiKey Part Number | XCR3256XL-10FT256I-ND |
Manufacturer | |
Manufacturer Product Number | XCR3256XL-10FT256I |
Description | IC CPLD 256MC 9.1NS 256FTBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XCR3256XL-10FT256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 1K program/erase cycles) | |
Delay Time tpd(1) Max | 9.1 ns | |
Voltage Supply - Internal | 2.7V ~ 3.6V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 256 | |
Number of Gates | 6000 | |
Number of I/O | 164 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA | |
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |




