
XC5VLX50-2FFG676I | |
|---|---|
DigiKey Part Number | XC5VLX50-2FFG676I-ND |
Manufacturer | |
Manufacturer Product Number | XC5VLX50-2FFG676I |
Description | IC FPGA 440 I/O 676FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 440 1769472 46080 676-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VLX50-2FFG676I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3600 | |
Number of Logic Elements/Cells | 46080 | |
Total RAM Bits | 1769472 | |
Number of I/O | 440 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,925.26000 | $1,925.26 |
| Unit Price without VAT: | $1,925.26000 |
|---|---|
| Unit Price with VAT: | $2,098.53340 |




