Similar

XC3SD3400A-4CSG484C | |
|---|---|
DigiKey Part Number | 122-1540-ND |
Manufacturer | |
Manufacturer Product Number | XC3SD3400A-4CSG484C |
Description | IC FPGA 309 I/O 484CSBGA |
Customer Reference | |
Detailed Description | Spartan®-3A DSP Field Programmable Gate Array (FPGA) IC 309 2322432 53712 484-FBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3SD3400A-4CSG484C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5968 | |
Number of Logic Elements/Cells | 53712 | |
Total RAM Bits | 2322432 | |
Number of I/O | 309 | |
Number of Gates | 3400000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-CSPBGA (19x19) | |
Base Product Number |






