Similar

XC3S50A-4TQG144I | |
|---|---|
DigiKey Part Number | 122-1589-ND |
Manufacturer | |
Manufacturer Product Number | XC3S50A-4TQG144I |
Description | IC FPGA 108 I/O 144TQFP |
Customer Reference | |
Detailed Description | Spartan®-3A Field Programmable Gate Array (FPGA) IC 108 55296 1584 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC3S50A-4TQG144I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 176 | |
Number of Logic Elements/Cells | 1584 | |
Total RAM Bits | 55296 | |
Number of I/O | 108 | |
Number of Gates | 50000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |






