
XC3S400-4FTG256I | |
|---|---|
DigiKey Part Number | 122-1716-ND |
Manufacturer | |
Manufacturer Product Number | XC3S400-4FTG256I |
Description | IC FPGA 173 I/O 256FTBGA |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 173 294912 8064 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S400-4FTG256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 896 | |
Number of Logic Elements/Cells | 8064 | |
Total RAM Bits | 294912 | |
Number of I/O | 173 | |
Number of Gates | 400000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.79000 | $114.79 |
| Unit Price without VAT: | $114.79000 |
|---|---|
| Unit Price with VAT: | $125.12110 |







