XC3S100E-4TQ144C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 15,513
Unit Price: $60.46000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 28
Unit Price: $23.96000
Datasheet

Similar


Efinix, Inc.
In Stock: 6,490
Unit Price: $11.20000
Datasheet
Spartan®-3E Field Programmable Gate Array (FPGA) IC 108 73728 2160 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S100E-4TQ144C

DigiKey Part Number
XC3S100E-4TQ144C-ND
Manufacturer
Manufacturer Product Number
XC3S100E-4TQ144C
Description
IC FPGA 108 I/O 144TQFP
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 108 73728 2160 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3S100E-4TQ144C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
240
Number of Logic Elements/Cells
2160
Total RAM Bits
73728
Number of I/O
108
Number of Gates
100000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes