XC4VFX100-11FFG1517I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2VP50-7FFG1517C

DigiKey Part Number
XC2VP50-7FFG1517C-ND
Manufacturer
Manufacturer Product Number
XC2VP50-7FFG1517C
Description
IC FPGA 852 I/O 1517FCBGA
Customer Reference
Detailed Description
Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 852 4276224 53136 1517-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2VP50-7FFG1517C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5904
Number of Logic Elements/Cells
53136
Total RAM Bits
4276224
Number of I/O
852
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1517-FCBGA (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.