
XA6SLX45-2CSG324Q | |
|---|---|
DigiKey Part Number | XA6SLX45-2CSG324Q-ND |
Manufacturer | |
Manufacturer Product Number | XA6SLX45-2CSG324Q |
Description | IC FPGA 218 I/O 324CSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX XA Field Programmable Gate Array (FPGA) IC 218 2138112 43661 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | XA6SLX45-2CSG324Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3411 | |
Number of Logic Elements/Cells | 43661 | |
Total RAM Bits | 2138112 | |
Number of I/O | 218 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 324-CSPBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | $198.94897 | $25,067.57 |
| Unit Price without VAT: | $198.94897 |
|---|---|
| Unit Price with VAT: | $216.85438 |







