
5CEFA5U19C7N | |
|---|---|
DigiKey Part Number | 5CEFA5U19C7N-ND |
Manufacturer | |
Manufacturer Product Number | 5CEFA5U19C7N |
Description | IC FPGA 224 I/O 484UBGA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V E Field Programmable Gate Array (FPGA) IC 224 5001216 77000 484-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | 5CEFA5U19C7N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 29080 | |
Number of Logic Elements/Cells | 77000 | |
Total RAM Bits | 5001216 | |
Number of I/O | 224 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | $272.14869 | $22,860.49 |
| Unit Price without VAT: | $272.14869 |
|---|---|
| Unit Price with VAT: | $296.64207 |






