
ACS724LMATR-30AU-T | |
|---|---|
DigiKey Part Number | 620-ACS724LMATR-30AU-TTR-ND - Tape & Reel (TR) 620-ACS724LMATR-30AU-TCT-ND - Cut Tape (CT) 620-ACS724LMATR-30AU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS724LMATR-30AU-T |
Description | CURRENT SEN HE/DIFF 30A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 132mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -20°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.60000 | $6.60 |
| 5 | $5.92600 | $29.63 |
| 10 | $5.67500 | $56.75 |
| 25 | $5.37280 | $134.32 |
| 50 | $5.16720 | $258.36 |
| 100 | $4.97860 | $497.86 |
| 500 | $4.61490 | $2,307.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.36845 | $4,368.45 |
| 2,000 | $4.24131 | $8,482.62 |
| 3,000 | $4.17184 | $12,515.52 |
| Unit Price without VAT: | $6.60000 |
|---|---|
| Unit Price with VAT: | $7.19400 |


