100 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3AM025-100.000-L-A-X-R

DigiKey Part Number
2754-S3AM025-100.000-L-A-X-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3AM025-100.000-L-A-X-R
Description
OSC LVDS 100MHZ AEC-Q200
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S3AM025-100.000-L-A-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.375V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Aker Technology USA
A separate $36.12 flat rate shipping fee will apply
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20$4.51500$90.30
100$4.19250$419.25
1,000$3.54750$3,547.50
Unit Price without VAT:$4.51500
Unit Price with VAT:$4.92135