
S333025T-50.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S333025T-50.000-X-RTR-ND - Tape & Reel (TR) 3997-S333025T-50.000-X-RCT-ND - Cut Tape (CT) 3997-S333025T-50.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S333025T-50.000-X-R |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S333025T-50.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.39900 | $13.99 |
| 25 | $1.32280 | $33.07 |
| 50 | $1.26840 | $63.42 |
| 100 | $1.21580 | $121.58 |
| 250 | $1.14984 | $287.46 |
| 500 | $1.10230 | $551.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.05671 | $1,056.71 |
| 2,000 | $1.01305 | $2,026.10 |
| 3,000 | $0.98837 | $2,965.11 |
| 5,000 | $0.95813 | $4,790.65 |
| 7,000 | $0.93874 | $6,571.18 |
| 10,000 | $0.91862 | $9,186.20 |
| 12,000 | $0.90850 | $10,902.00 |
| Unit Price without VAT: | $1.62000 |
|---|---|
| Unit Price with VAT: | $1.76580 |

