S11805T-26.000-X-R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,426
Unit Price: $1.83000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
S1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S11805T-26.000-X-R

DigiKey Part Number
2754-S11805T-26.000-X-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S11805T-26.000-X-R
Description
XTAL OSC XO 26.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
26 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S11805T-26.000-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aker Technology USA
A separate $36.12 flat rate shipping fee will apply
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25$1.54800$38.70
100$1.08360$108.36
200$1.03200$206.40
1,000$0.83850$838.50
Unit Price without VAT:$1.54800
Unit Price with VAT:$1.68732