
C16-96.000-8-1520-X2-R | |
|---|---|
DigiKey Part Number | 3997-C16-96.000-8-1520-X2-RTR-ND - Tape & Reel (TR) 3997-C16-96.000-8-1520-X2-RCT-ND - Cut Tape (CT) 3997-C16-96.000-8-1520-X2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C16-96.000-8-1520-X2-R |
Description | CRYSTAL 96MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 MHz ±20ppm Crystal 8pF 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C16-96.000-8-1520-X2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 96 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.97900 | $29.79 |
| 25 | $2.81640 | $70.41 |
| 50 | $2.70000 | $135.00 |
| 100 | $2.58830 | $258.83 |
| 250 | $2.44784 | $611.96 |
| 500 | $2.34670 | $1,173.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.24984 | $2,249.84 |
| 2,000 | $2.15704 | $4,314.08 |
| 3,000 | $2.10458 | $6,313.74 |
| 5,000 | $2.04034 | $10,201.70 |
| Unit Price without VAT: | $3.43000 |
|---|---|
| Unit Price with VAT: | $3.73870 |

