


WISE-1252W0-0000E | |
|---|---|
DigiKey Part Number | WISE-1252W0-0000E-ND |
Manufacturer | |
Manufacturer Product Number | WISE-1252W0-0000E |
Description | 4-CHANNEL RELAY & 4-CHANNEL DIO |
Customer Reference | |
Detailed Description | - Relay Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Relay | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

