


WISE-1251W0-0000E | |
|---|---|
DigiKey Part Number | WISE-1251W0-0000E-ND |
Manufacturer | |
Manufacturer Product Number | WISE-1251W0-0000E |
Description | RS422/485 I/O NODE BOARD |
Customer Reference | |
Detailed Description | - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

