
WISE-1020-0C01E | |
|---|---|
DigiKey Part Number | WISE-1020-0C01E-ND |
Manufacturer | |
Manufacturer Product Number | WISE-1020-0C01E |
Description | WIRELESS IOT NODE WITH CHIP ANTE |
Customer Reference | |
Detailed Description | 802.15.4 Transceiver UART, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | 802.15.4 | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Applications | General Purpose | |
Interface | UART, USB | |
Power - Output | - | |
Data Rate (Max) | 250kbps | |
Base Product Number |

