
IM2P41B8-004TITB5 | |
|---|---|
DigiKey Part Number | 4670-IM2P41B8-004TITB5-ND |
Manufacturer | |
Manufacturer Product Number | IM2P41B8-004TITB5 |
Description | ADATA PCIE GEN4X4 M.2 2280 3D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 4TB NVMe PCIe Gen 4 M.2 2280 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 4TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 7.0GB/s | |
Speed - Write | 6.5GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $1,127.61167 | $6,765.67 |
| Unit Price without VAT: | $1,127.61167 |
|---|---|
| Unit Price with VAT: | $1,229.09672 |


