
SD-RPC-PTBL-C7A-6FT | |
|---|---|
DigiKey Part Number | 2057-SD-RPC-PTBL-C7A-6FT-ND |
Manufacturer | |
Manufacturer Product Number | SD-RPC-PTBL-C7A-6FT |
Description | CABLE MOD 8P8C PLUG TO CABLE 6' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |

