



RF55-23N-T-00-50-G-A-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-23N-T-00-50-G-A-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-23N-T-00-50-G-A-SH |
Description | FAKRA PLUG SMB TYPE: RIGHT ANGLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code N | |
Housing Color | Green, Pastel | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.70000 | $14.70 |
| 10 | $12.49000 | $124.90 |
| 25 | $11.70800 | $292.70 |
| 50 | $11.14900 | $557.45 |
| 100 | $10.61670 | $1,061.67 |
| 300 | $9.82530 | $2,947.59 |
| 500 | $9.47780 | $4,738.90 |
| 1,000 | $9.02592 | $9,025.92 |
| Unit Price without VAT: | $14.70000 |
|---|---|
| Unit Price with VAT: | $16.02300 |

