Parametric Equivalent

HST-12-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-12-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-12-WT-4 |
Description | HEAT SHRINK 8.0MM DIA WHITE 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.339" (8.61mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.339" (8.61mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | $0.70543 | $57.14 |
| 162 | $0.64870 | $105.09 |
| 243 | $0.61778 | $150.12 |
| 405 | $0.58081 | $235.23 |
| 567 | $0.55769 | $316.21 |
| 810 | $0.53420 | $432.70 |
| 2,025 | $0.53248 | $1,078.27 |
| Unit Price without VAT: | $0.70543 |
|---|---|
| Unit Price with VAT: | $0.76892 |


