
DMT-A3-C-F-T-R | |
|---|---|
DigiKey Part Number | 2057-DMT-A3-C-F-T-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT-A3-C-F-T-R |
Description | CONTACT TIN 20-24 AWG |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |

