
CA-BNC-P-P-01-1800L | |
|---|---|
DigiKey Part Number | 2057-CA-BNC-P-P-01-1800L-ND |
Manufacturer | |
Manufacturer Product Number | CA-BNC-P-P-01-1800L |
Description | COAX CBL BNC TO BNC 5.8' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 70.0" (1.8m) 5.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 70.0" (1.8m) 5.8' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.99000 | $28.99 |
| 10 | $24.64400 | $246.44 |
| 25 | $23.10040 | $577.51 |
| 50 | $21.99800 | $1,099.90 |
| 100 | $20.94890 | $2,094.89 |
| 250 | $19.63844 | $4,909.61 |
| 500 | $18.70232 | $9,351.16 |
| Unit Price without VAT: | $28.99000 |
|---|---|
| Unit Price with VAT: | $31.59910 |

