
AC5A-S18 | |
|---|---|
DigiKey Part Number | 2057-AC5A-S18-ND |
Manufacturer | |
Manufacturer Product Number | AC5A-S18 |
Description | AC/DC CONVERTER 18V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 335mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 335mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.38" L x 1.00" W x 0.78" H (35.0mm x 25.4mm x 19.8mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.24000 | $10.24 |
| 5 | $9.75800 | $48.79 |
| 10 | $9.55600 | $95.56 |
| 30 | $9.24300 | $277.29 |
| 60 | $9.05583 | $543.35 |
| Unit Price without VAT: | $10.24000 |
|---|---|
| Unit Price with VAT: | $11.16160 |

