
AWCCA-TX1005545-F002 | |
|---|---|
DigiKey Part Number | 535-AWCCA-TX1005545-F002-ND |
Manufacturer | |
Manufacturer Product Number | AWCCA-TX1005545-F002 |
Description | WIRELESS CHARGING COIL |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 12.5µH, 11.5µH, 12.5µH Wireless Charging Coil Transmitter 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 12.5µH, 11.5µH, 12.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 75mOhm | |
Q @ Freq | 90 @ 100kHz | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 3.94" L x 2.17" W x 0.18" H (100.0mm x 55.0mm x 4.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | $8.85379 | $9,916.24 |
| Unit Price without VAT: | $8.85379 |
|---|---|
| Unit Price with VAT: | $9.65063 |

