


ASV-24.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-10076-2-ND - Tape & Reel (TR) 535-10076-1-ND - Cut Tape (CT) 535-10076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-24.000MHZ-E-T |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-24.000MHZ-E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.51000 | $15.10 |
| 25 | $1.42760 | $35.69 |
| 50 | $1.36860 | $68.43 |
| 100 | $1.31200 | $131.20 |
| 250 | $1.24072 | $310.18 |
| 500 | $1.18940 | $594.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12523 | $1,125.23 |
| 2,000 | $1.09312 | $2,186.24 |
| 3,000 | $1.06648 | $3,199.44 |
| 5,000 | $1.03387 | $5,169.35 |
| 7,000 | $1.01295 | $7,090.65 |
| 10,000 | $0.99638 | $9,963.80 |
| Unit Price without VAT: | $1.74000 |
|---|---|
| Unit Price with VAT: | $1.89660 |

