Parametric Equivalent
Direct



AST3TQ-T-10.000MHZ-28-T2 | |
|---|---|
DigiKey Part Number | AST3TQ-T-10.000MHZ-28-T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AST3TQ-T-10.000MHZ-28-T2 |
Description | XTAL OSC TCXO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ-T-10.000MHZ-28-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $16.02180 | $32,043.60 |
| Unit Price without VAT: | $16.02180 |
|---|---|
| Unit Price with VAT: | $17.46376 |



