AST3TQ-40.000MHZ-5-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
40 MHz TCXO LVCMOS Oscillator 3.135V ~ 3.465V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz TCXO LVCMOS Oscillator 3.135V ~ 3.465V 4-SMD, No Lead
Abracon: Who We Are Today

AST3TQ-40.000MHZ-5-T

DigiKey Part Number
AST3TQ-40.000MHZ-5-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AST3TQ-40.000MHZ-5-T
Description
XTAL OSC TCXO 40.0000MHZ LVCMOS
Customer Reference
Detailed Description
40 MHz TCXO LVCMOS Oscillator 3.135V ~ 3.465V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TQ-40.000MHZ-5-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.135V ~ 3.465V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 95°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.