


AST3TQ-10.000MHZ-2 | |
|---|---|
DigiKey Part Number | 535-12446-ND |
Manufacturer | |
Manufacturer Product Number | AST3TQ-10.000MHZ-2 |
Description | XTAL OSC TCXO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ-10.000MHZ-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -50°C ~ 90°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.31000 | $52.31 |
| 10 | $45.48500 | $454.85 |
| 25 | $43.02520 | $1,075.63 |
| 50 | $41.25600 | $2,062.80 |
| 100 | $41.16910 | $4,116.91 |
| Unit Price without VAT: | $52.31000 |
|---|---|
| Unit Price with VAT: | $57.01790 |

