10 µH Unshielded Molded Inductor 7.5 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Molded Inductor 7.5 A 30mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-1040HI-100M-T05

DigiKey Part Number
535-ASPI-1040HI-100M-T05TR-ND - Tape & Reel (TR)
535-ASPI-1040HI-100M-T05CT-ND - Cut Tape (CT)
535-ASPI-1040HI-100M-T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-1040HI-100M-T05
Description
FIXED IND 10UH 7.5A 30 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Molded Inductor 7.5 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-1040HI-100M-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.439" L x 0.394" W (11.15mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,929
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.17000$1.17
10$0.96500$9.65
100$0.79410$79.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.69276$346.38
1,000$0.65322$653.22
1,500$0.63116$946.74
2,500$0.60446$1,511.15
3,500$0.58751$2,056.28
5,000$0.57007$2,850.35
12,500$0.55085$6,885.62
Manufacturers Standard Package
Unit Price without VAT:$1.17000
Unit Price with VAT:$1.27530