


ASCO-24.576MHZ-EK-T3 | |
|---|---|
DigiKey Part Number | 535-12074-2-ND - Tape & Reel (TR) 535-12074-1-ND - Cut Tape (CT) 535-12074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCO-24.576MHZ-EK-T3 |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASCO-24.576MHZ-EK-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.15000 | $3.15 |
| 10 | $2.73600 | $27.36 |
| 25 | $2.58800 | $64.70 |
| 50 | $2.48080 | $124.04 |
| 100 | $2.35760 | $235.76 |
| 250 | $2.24908 | $562.27 |
| 500 | $2.15612 | $1,078.06 |
| 1,000 | $2.13160 | $2,131.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.78814 | $5,364.42 |
| Unit Price without VAT: | $3.15000 |
|---|---|
| Unit Price with VAT: | $3.43350 |

