ASAAIG_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASAAIG_series
Abracon: Who We Are Today
Abracon Automotive Solutions

ASAAIG-27.000MHZ-C-S-T

DigiKey Part Number
535-ASAAIG-27.000MHZ-C-S-TTR-ND - Tape & Reel (TR)
535-ASAAIG-27.000MHZ-C-S-TCT-ND - Cut Tape (CT)
535-ASAAIG-27.000MHZ-C-S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASAAIG-27.000MHZ-C-S-T
Description
OSC XO 27.000MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASAAIG-27.000MHZ-C-S-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.91700$19.17
25$1.81280$45.32
50$1.73820$86.91
100$1.66610$166.61
250$1.57560$393.90
500$1.51048$755.24
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.44806$1,448.06
2,000$1.38828$2,776.56
3,000$1.35446$4,063.38
5,000$1.31307$6,565.35
7,000$1.28652$9,005.64
10,000$1.25897$12,589.70
Manufacturers Standard Package
Unit Price without VAT:$2.20000
Unit Price with VAT:$2.39800