1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
Abracon: Who We Are Today

AMCV-1206H-300-T

DigiKey Part Number
535-AMCV-1206H-300-TTR-ND - Tape & Reel (TR)
535-AMCV-1206H-300-TCT-ND - Cut Tape (CT)
535-AMCV-1206H-300-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMCV-1206H-300-T
Description
VARISTOR 42V 250A 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
42 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMCV-1206H-300-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
21.3 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
37 V
Varistor Voltage (Typ)
42 V
Varistor Voltage (Max)
46 V
Current - Surge
250 A
Energy
0.7J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 kHz
Operating Temperature
-55°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.93800$9.38
25$0.84480$21.12
100$0.82170$82.17
250$0.77824$194.56
500$0.75236$376.18
1,000$0.64501$645.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62218$1,244.36
4,000$0.60591$2,423.64
6,000$0.59776$3,586.56
10,000$0.58873$5,887.30
14,000$0.58346$8,168.44
20,000$0.57838$11,567.60
Manufacturers Standard Package
Unit Price without VAT:$1.31000
Unit Price with VAT:$1.42790