722MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.1dB 11MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
722MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.1dB 11MHz Bandwidth 5-SMD, No Lead
Abracon: Who We Are Today

AFS14A11-722.00-T3

DigiKey Part Number
535-12061-2-ND - Tape & Reel (TR)
535-12061-1-ND - Cut Tape (CT)
535-12061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFS14A11-722.00-T3
Description
FILTER SAW 722MHZ 5-SMD
Customer Reference
Detailed Description
722MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.1dB 11MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AFS14A11-722.00-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency - Center
722MHz
Bandwidth
11MHz
Insertion Loss
2.1dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.